text.skipToContent text.skipToNavigation

Manufacturer Part #

SMMBTA14LT1G

SMMBTA14L Series 30 V 300 mA SMT NPN Darlington Amplifier Transistor - SOT-23

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 1929
Product Specification Section
Technical Attributes
Attributes Table
Polarity: NPN
CE Voltage-Max: 30V
Collector Current Max: 0.3A
Collector - Emitter Saturation Voltage: 1.5V
Collector - Base Voltage: 30V
Frequency - Transition: 125MHz
Power Dissipation-Tot: 225mW
Operating Temp Range: -55°C to +150°C
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Stock:
15,000
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Total
$96.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
3,000
$0.032
9,000
$0.0267
15,000
$0.0264
45,000
$0.0259
75,000+
$0.0256
Product Variant Information section