text.skipToContent text.skipToNavigation

Manufacturer Part #

SST3906HZGT116

-40V,PNP,GENERAL PURPOSE TRANSISTOR.

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Polarity: PNP
CE Voltage-Max: 40V
Collector Current Max: 200mA
Collector - Emitter Saturation Voltage: 0.4V
Collector - Base Voltage: 40V
Frequency - Transition: 250MHz
Power Dissipation-Tot: 200mW
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$72.30
USD
Quantity
Web Price
3,000
$0.0241
12,000
$0.0202
45,000
$0.0197
75,000
$0.0196
150,000+
$0.0193
Product Variant Information section