text.skipToContent text.skipToNavigation

Manufacturer Part #

A1P50S65M2

A1P50S65M2 Series 650 V 50 A 208 W Trench Gate Field-Stop IGBT - ACEPACK™ 1

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics A1P50S65M2 - Technical Attributes
Attributes Table
CE Voltage-Max: 650V
Power Dissipation-Tot: 208W
Gate - Emitter Voltage: 20V
Pulsed Collector Current: 100A
Collector - Emitter Saturation Voltage: 1.95V
Turn-on Delay Time: 143ns
Turn-off Delay Time: 112ns
Qg Gate Charge: 150nC
Reverse Recovery Time-Max: 142ns
Leakage Current: 500nA
Input Capacitance: 4150F
Thermal Resistance: 0.65°C/W
Operating Temp Range: -40°C to +150°C
No of Terminals: 22
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
N/A
Minimum Order:
36
Multiple Of:
18
Total
$1,319.04
USD
Quantity
Unit Price
1
$37.88
4
$37.37
15
$36.89
30
$36.64
75+
$36.07
Product Variant Information section