text.skipToContent text.skipToNavigation

Manufacturer Part #

A1P50S65M2

A1P50S65M2 Series 650 V 50 A 208 W Trench Gate Field-Stop IGBT - ACEPACK™ 1

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 1902
Product Specification Section
Technical Attributes
Attributes Table
CE Voltage-Max: 650V
Power Dissipation-Tot: 208W
Gate - Emitter Voltage: 20V
Pulsed Collector Current: 100A
Collector - Emitter Saturation Voltage: 1.95V
Turn-on Delay Time: 143ns
Turn-off Delay Time: 112ns
Qg Gate Charge: 150nC
Reverse Recovery Time-Max: 142ns
Leakage Current: 500nA
Input Capacitance: 4150F
Thermal Resistance: 0.65°C/W
Operating Temp Range: -40°C to +150°C
No of Terminals: 22
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
3
Germany (Online Only):
3
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
1
Multiple Of:
1
Total
$34.12
USD
Quantity
Web Price
1
$34.12
4
$31.76
15
$29.67
30
$28.62
75+
$27.30