text.skipToContent text.skipToNavigation

Manufacturer Part #

AUIRGP4062D

AUIRGP4062D Series 600 V 48 A N-Channel IGBT Flange Mount - TO-247AC

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 1145
Product Specification Section
Infineon AUIRGP4062D - Technical Attributes
Attributes Table
CE Voltage-Max: 600V
Collector Current @ 25C: 48A
Power Dissipation-Tot: 217W
Turn-on Delay Time: 40ns
Turn-off Delay Time: 104ns
Package Style:  TO-247AC
Mounting Method: Flange Mount
$Features & Applications
The AUIRGP4062D is a Automotive 600V Insulated Gate Bipolar Transistor with Ultrafast Soft Recovery Diode. Available in TO-247AC Package.

Features:

  • Low VCE (on) Trench IGBT Technology
  • Low Switching Losses
  • 5 μs SCSOA
  • Square RBSOA
  • 100% of The Parts Tested for ILM
  • Positive VCE (on) Temperature Coefficient
  • Ultra Fast Soft Recovery Co-pak Diode
  • Tighter Distribution of Parameters
  • Lead-Free, RoHS Compliant
  • Automotive Qualified

Benefits:

  • High Efficiency in a Wide Range of Applications
  • Suitable for a Wide Range of Switching Frequencies due to Low VCE (ON) and Low Switching Losses
  • Rugged Transient Performance for Increased Reliability
  • Excellent Current Sharing in Parallel Operation
  • Low EMI
Pricing Section
Global Stock:
35
USA:
35
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$3.72
USD
Quantity
Web Price
1
$3.72
20
$3.58
75
$3.47
200
$3.39
750+
$3.20
Product Variant Information section