text.skipToContent text.skipToNavigation

Manufacturer Part #

AUIRGS4056D

AUIRGS4056D Series 600 V 24 A N-Channel IGBT Flange Mount - D2PAK-3

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
CE Voltage-Max: 600V
Collector Current @ 25C: 24A
Power Dissipation-Tot: 140mW
Turn-on Delay Time: 40ns
Turn-off Delay Time: 94ns
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Features & Applications

The AUIRGS4056D is a part of AUIRGS4056 Series 600V 24 A N-Channel Flange Mount IGBT. It is available in D2PAK-3 package.

Features:

  • Low VCE (ON) Trench IGBT Technology
  • Low switching losses
  • Maximum Junction temperature 175 °C
  • 5 μS short circuit SOA
  • Square RBSOA
  • 100% of the parts tested for 4X rated current (ILM)
  • Positive VCE (ON) Temperature co-efficient
  • Ultra fast soft Recovery Co-Pak Diode
  • Tight parameter distribution
  • Lead Free Package
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
250
Multiple Of:
50
Total
$550.00
USD
Quantity
Web Price
50+
$2.20
Product Variant Information section