text.skipToContent text.skipToNavigation

Manufacturer Part #

FGA30N120FTDTU

FGA30N120FTD Series 1200 V 60 A Flange Mount Trench IGBT - TO-3P

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
CE Voltage-Max: 1200V
Collector Current @ 25C: 60A
Power Dissipation-Tot: 339W
Turn-on Delay Time: 31ns
Turn-off Delay Time: 198ns
Package Style:  TO-3P
Mounting Method: Flange Mount
Features & Applications

The FGA30N120FTDTU advanced field stop trench technology,1200 V trench IGBTs offer superior conduction and switching performances, and easy parallel operation with exceptional avalanche ruggedness. This device is designed for soft switching applications

Features:

  • Field stop trench technology
  • High speed switching
  • Low saturation voltage: VCE(sat) = 1.6 V @ IC = 30 A
  • High input impedance

Applications:

  • Induction heating and Microwave oven
  • Soft switching applications

 

 

Pricing Section
Stock:
0
Minimum Order:
450
Multiple Of:
450
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,624.50
USD
Quantity
Web Price
30
$4.32
90
$3.75
300
$3.61
600
$3.54
1,200+
$3.46
Product Variant Information section