text.skipToContent text.skipToNavigation

Manufacturer Part #

FGH50N3

FGH50N3 Series 300 V 75 A Flange Mount PT N-Channel IGBT - TO-247

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
CE Voltage-Max: 300V
Collector Current @ 25C: 75A
Power Dissipation-Tot: 463W
Turn-on Delay Time: 20ns
Turn-off Delay Time: 135ns
Package Style:  TO-247-3
Mounting Method: Flange Mount
Pricing Section
Stock:
0
Minimum Order:
450
Multiple Of:
450
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$2,317.50
USD
Quantity
Web Price
450
$5.15
900+
$5.01
Product Variant Information section