text.skipToContent text.skipToNavigation

Manufacturer Part #

FNA21012A

FNA21012A 1200 V 10 A 3-Phase IGBT Inverter - SPMCA-A34

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 1938
Product Specification Section
Technical Attributes
Attributes Table
CE Voltage-Max: 1200V
Collector Current @ 25C: 10A
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
24
Multiple Of:
24
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,033.68
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
6
$50.42
18
$43.69
24
$43.07
60
$41.16
90+
$40.34
Product Variant Information section