text.skipToContent text.skipToNavigation

Manufacturer Part #

HGT1S10N120BNST

HGT1S10N120BN Series 1200 V 35 A 298 W SMT NPT N-Channel IGBT - TO-263AB

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2030
Product Specification Section
Technical Attributes
Attributes Table
CE Voltage-Max: 1200V
Collector Current @ 25C: 35A
Power Dissipation-Tot: 298W
Turn-on Delay Time: 23ns
Turn-off Delay Time: 165ns
Package Style:  TO-263AB
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
800
Multiple Of:
800
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$984.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
800
$1.23
1,600
$1.00
2,400
$0.99
3,200+
$0.98
Product Variant Information section