text.skipToContent text.skipToNavigation

Manufacturer Part #

HGT1S20N60C3S9A

HGT1S20N60C3S9A 45A 600V Surface Mount N-Channel IGBT -TO-263AB

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
CE Voltage-Max: 600V
Collector Current @ 25C: 45A
Power Dissipation-Tot: 164W
Turn-on Delay Time: 28ns
Turn-off Delay Time: 151ns
Package Style:  TO-263AB
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
800
Multiple Of:
800
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,824.00
USD
Quantity
Web Price
800
$2.28
1,600
$2.16
2,400+
$2.15
Product Variant Information section