text.skipToContent text.skipToNavigation

Manufacturer Part #

HGTG11N120CND

HGTG11N120CND Series 1200 V 43 A Flange Mount NPT N-Channel IGBT-TO-247

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2029
Product Specification Section
Technical Attributes
Attributes Table
CE Voltage-Max: 1200V
Collector Current @ 25C: 43A
Power Dissipation-Tot: 298W
Turn-on Delay Time: 23ns
Turn-off Delay Time: 180ns
Package Style:  TO-247-3
Mounting Method: Flange Mount
Features & Applications

The HGTG11N120CND is a N on- Punch Through (NPT) IGBT design. This is a new member of the MOS gated high voltage switching IGBT family. IGBTs combine the best features of MOSFETs and bipolar transistors.

This device has the high input impedance of a MOSFET and the low on-state conduction loss of a bipolar transistor. The IGBT used is the development type TA49291. The Diode used is the development type TA49189. The IGBT is ideal for many high voltage switching applications operating at moderate frequencies where low conduction losses are essential, such as: AC and DC motor controls, power supplies and drivers for solenoids, relays and contactors.

Features:

  • 43 A, 1200 V, T C = 25 oC
  • 1200 V Switching SOA Capability
  • Typical Fall Time. . . . . . . . . . . . . . . . .340 ns at T J = 150 o CShort Circuit Rating
  • Low Conduction Loss
  • Thermal Impedance
  • SPICE Model

Applications:

  • TBA

 

 

Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
1
159
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$2.12
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$2.12
40
$1.89
125
$1.83
400
$1.76
1,250+
$1.70
Product Variant Information section