text.skipToContent text.skipToNavigation

Manufacturer Part #

HGTG40N60B3

HGTG40N60B3 Series 600 V 70 A Flange Mount UFS N-Channel IGBT-TO-247

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
CE Voltage-Max: 600V
Collector Current @ 25C: 70A
Power Dissipation-Tot: 290W
Turn-on Delay Time: 47ns
Turn-off Delay Time: 170ns
Package Style:  TO-247-3
Mounting Method: Through Hole
Features & Applications
The HGTG40N60B3 is a N-Channel UFS IGBT Transistor. It combines the best features of MOSFETs and bipolar transistors. The device has the high input impedance of a MOSFET and the low on-state conduction loss of a bipolar transistor.

The IGBT is ideal for many high voltage switching applications operating at moderate frequencies where low conduction losses are essential, such as: AC and DC motor controls, power supplies and drivers for solenoids, relays and contractors. 

Features:

  • 70 A, 600 V, Tc=25°C
  • 600 V switching SOA Capability
  • Typical Fall Time at 100 ns at Tj=150°C
  • Short Circuit Rating
  • Low Conduction Loss

Applications:

  • Military
  • Industrial
  • Consumer
Pricing Section
Stock:
0
Minimum Order:
450
Multiple Of:
450
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$4,401.00
USD
Quantity
Web Price
450+
$9.78
Product Variant Information section