text.skipToContent text.skipToNavigation

Manufacturer Part #

IGCM20F60GAXKMA1

IGCM20F60GA Series 600V 20 A Control Integrated POwer System-PowerDIP-24 Module

Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 1624
Product Specification Section
Technical Attributes
Attributes Table
Collector Current @ 25C: 1mA
Power Dissipation-Tot: 32.6W
Collector - Emitter Saturation Voltage: 1.6V
Turn-on Delay Time: 650ns
Turn-off Delay Time: 970ns
Reverse Recovery Time-Max: 50ns
Leakage Current: 1mA
Operating Temp Range: -40°C to +125°C
No of Terminals: 24
Mounting Method: Through Hole
Features & Applications

Infineon’s energy-efficient CIPOS™ Mini Intelligent Power Modules (IPMs) integrate the power and control components of an inverter, motor or Power Factor Correction (PFC) power stage in a single package, enabling designers to achieve higher reliability and to optimize PCB size and system cost.

APPLICATIONS
• Air-conditioning units
• Washing machines
• Refrigerators
• Vacuum cleaners
• Compressors
• Industrial drives

FEATURES
• Matched propagation delay for all channels
• Switching frequency up to 20kHz
• Compatible with 3.3V and 5V microcontrollers
• Optional temperature sensor
• Under-voltage lock-out on all channels
• Cross-conduction prevention
• Low-side Emitter pins accessible for phase current monitoring


Pricing Section
Stock:
0
Minimum Order:
280
Multiple Of:
14
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$2,612.40
USD
Quantity
Web Price
14+
$9.33
Product Variant Information section