text.skipToContent text.skipToNavigation

Manufacturer Part #

IGP06N60TXKSA1

IGP06N60T Series 600 V 12 A Through Hole Low Loss IGBT - PG-TO-220-3

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
CE Voltage-Max: 600V
Collector Current @ 25C: 12A
Power Dissipation-Tot: 88W
Gate - Emitter Voltage: ±20V
Pulsed Collector Current: 18A
Collector - Emitter Saturation Voltage: 1.5V
Turn-on Delay Time: 9ns
Turn-off Delay Time: 130ns
Qg Gate Charge: 42nC
Leakage Current: 100nA
Input Capacitance: 368pF
Thermal Resistance: 1.7°C/W
Operating Temp Range: -40°C to +175°C
No of Terminals: 3
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
50
Total
$450.00
USD
Quantity
Web Price
20
$1.06
100
$0.93
300
$0.90
1,000
$0.87
2,500+
$0.85
Product Variant Information section