text.skipToContent text.skipToNavigation

Manufacturer Part #

IKW40N120CS7XKSA1

IKW40N120CS7 Series 1200 V 82 A 357 W Trench Field Stop IGBT - TO-247-3

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon IKW40N120CS7XKSA1 - Technical Attributes
Attributes Table
CE Voltage-Max: 1200V
Collector Current @ 25C: 82A
Power Dissipation-Tot: 357W
Gate - Emitter Voltage: ±20V
Pulsed Collector Current: 120A
Collector - Emitter Saturation Voltage: 1.65V
Turn-on Delay Time: 27ns
Turn-off Delay Time: 190ns
Qg Gate Charge: 230nC
Reverse Recovery Time-Max: 175ns
Leakage Current: 100nA
Input Capacitance: 5.5nF
Operating Temp Range: -40°C to +175°C
No of Terminals: 3
Package Style:  TO-247-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
240
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
240
Multiple Of:
240
Total
$789.60
USD
Quantity
Unit Price
240
$3.29
480
$3.26
720
$3.25
1,200
$3.23
2,400+
$3.19
Product Variant Information section