text.skipToContent text.skipToNavigation

Manufacturer Part #

IM393L6EXKLA1

IM393-L6E: 600 V 15 A 3 Phase Inverter Power Driver Module IGBT - DIP-34x15-30

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 1903
Product Specification Section
Technical Attributes
Attributes Table
CE Voltage-Max: 600V
Collector Current @ 25C: 15A
Collector - Emitter Saturation Voltage: 1.9V
Turn-on Delay Time: 1.15µs
Turn-off Delay Time: 1.15µs
Leakage Current: 80µA
Thermal Resistance: 0.25°C/W
Operating Temp Range: -40°C to +150°C
Pricing Section
Global Stock:
15
USA:
15
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
15
Multiple Of:
450
Total
$147.00
USD
Quantity
Web Price
15+
$9.80
Product Variant Information section