text.skipToContent text.skipToNavigation

Manufacturer Part #

IXA20I1200PB

IXA20I1200PB Series 1200 V 38 A Through Hole Silicon IGBT - TO-220-3

ECAD Model:
Mfr. Name: IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
CE Voltage-Max: 1200V
Collector Current @ 25C: 38A
Power Dissipation-Tot: 165W
Gate - Emitter Voltage: ±30V
Collector - Emitter Saturation Voltage: 2.1V
Turn-on Delay Time: 70ns
Turn-off Delay Time: 250ns
Qg Gate Charge: 47nC
Leakage Current: 500nA
Operating Temp Range: -40°C to +125°C
No of Terminals: 3
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
300
Multiple Of:
50
Total
$1,146.00
USD
Quantity
Web Price
50
$4.42
150
$3.82
500
$3.69
1,000
$3.61
2,000+
$3.54
Product Variant Information section