text.skipToContent text.skipToNavigation

Manufacturer Part #

IXA27IF1200HJ

1200V, 43A, ISOPLUS-247, XPT IGBT

ECAD Model:
Mfr. Name: IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
CE Voltage-Max: 1200V
Collector Current @ 25C: 43A
Power Dissipation-Tot: 150W
Turn-on Delay Time: 70ns
Turn-off Delay Time: 250ns
Package Style:  ISOPLUS-247
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
38 Weeks
Minimum Order:
300
Multiple Of:
30
Total
$2,340.00
USD
Quantity
Web Price
30
$9.61
90
$8.16
120
$8.07
300
$7.80
450+
$7.69
Product Variant Information section