text.skipToContent text.skipToNavigation

Manufacturer Part #

IXA60IF1200NA

IXA60 Series 1200 V 88 A 290 W Single Chassis Mount IGBT - SOT-227B

ECAD Model:
Mfr. Name: IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
IXYS IXA60IF1200NA - Technical Attributes
Attributes Table
CE Voltage-Max: 1200V
Collector Current @ 25C: 88A
Power Dissipation-Tot: 290W
Turn-on Delay Time: 70ns
Turn-off Delay Time: 250ns
Package Style:  SOT-227B
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
50 Weeks
Minimum Order:
20
Multiple Of:
10
Total
$427.40
USD
Quantity
Web Price
10
$21.52
20
$21.37
30
$21.29
50
$21.18
100+
$20.96
Product Variant Information section