text.skipToContent text.skipToNavigation

Manufacturer Part #

IXBF40N160

IXBF40N160 Series 1600 V 28 A High Voltage BIMOSFETT - ISOPLUS i4-PACTM

ECAD Model:
Mfr. Name: IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
CE Voltage-Max: 1600V
Collector Current @ 25C: 28A
Power Dissipation-Tot: 250W
Turn-on Delay Time: 200ns
Turn-off Delay Time: 300ns
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
35 Weeks
Minimum Order:
25
Multiple Of:
25
Total
$580.00
USD
Quantity
Web Price
25
$23.20
50
$19.36
75
$19.00
100
$18.75
125+
$18.56
Product Variant Information section