text.skipToContent text.skipToNavigation

Manufacturer Part #

IXBH16N170

IXBH Series 1700 Vce 40 A 38 ns t(on) Bipolar MOS Transistor - TO-247

ECAD Model:
Mfr. Name: IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
CE Voltage-Max: 1700V
Collector Current @ 25C: 40A
Power Dissipation-Tot: 250W
Turn-on Delay Time: 38ns
Turn-off Delay Time: 125ns
Package Style:  TO-247-3
Mounting Method: Through Hole
Features & Applications

IXYS is a state of the art leader in MOSFET technology through the IXBH series. This cost-effective technology enhances system performance in the areas of both efficiency and reliability. Renown for it’s fast switching speed, this MOSFET series provides an excellent solution in both high-power and high-current applications, all the while optimizing switching performance.

The ruggedness that this technology offers combined with a low resistance factor results in very low power dissipation, in low voltage, and high current power switching applications. This series features wide-ranging operating junction temperatures (–55 degrees C to 150 degrees C) and is ideal for applications that require large amounts of power.

By delivering superior performance, in its MOSFET series, backed by higher efficiency, lower conduction losses and greater power density, IXYS firmly believes in innovation through its divisional focused approach. This has enabled IXYS to become well diversified in the consumer, military & aerospace, automotive and transportation markets.

Perfect for both commercial and industrial applications, the IXBH16N170 (this part is lead free) has the capacity to operate at 1700 V within an operating temperature range of 150 degrees C. The net result translates to a lower resistance (RDS (on) = 33 Ohms). Avalanche rated, the IXBH16N170 is able to reduce power dissipation levels to approximately 150 watts. The IXBH16N170 provides high speed, robust efficiency combined with low on-resistance and cost-effectiveness all in a TO-247 package format.

Pricing Section
Global Stock:
0
USA:
0
5
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
30
Multiple Of:
30
Total
$270.30
USD
Quantity
Web Price
1
$10.34
10
$9.42
30
$9.01
100
$8.58
250+
$8.27
Product Variant Information section