text.skipToContent text.skipToNavigation

Manufacturer Part #

IXBK64N250

IXBK64N250 2500 V 64 A High Gain Monolithic Bipolar MOS Transistor - TO-264

ECAD Model:
Mfr. Name: IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
CE Voltage-Max: 2500V
Collector Current @ 25C: 156A
Power Dissipation-Tot: 735W
Turn-on Delay Time: 49ns
Turn-off Delay Time: 232ns
Package Style:  TO-264
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
42 Weeks
Minimum Order:
30
Multiple Of:
30
Total
$4,756.50
USD
Quantity
Web Price
30+
$158.55
Product Variant Information section