text.skipToContent text.skipToNavigation

Manufacturer Part #

MG06400D-BN1MM

MG06400D-BN1MM Series 600 V 460 A Surface Mount Dual IGBT Module

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
CE Voltage-Max: 600V
Collector Current @ 25C: 460A
Power Dissipation-Tot: 1400W
Turn-on Delay Time: 195ns
Turn-off Delay Time: 295ns
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
30
Multiple Of:
30
Total
$6,336.00
USD
Quantity
Web Price
30+
$211.20
Product Variant Information section