text.skipToContent text.skipToNavigation

Manufacturer Part #

MG12100W-XN2MM

MG12100W: 1200 V 140 A 450 W Chassis Mount Power Module IGBT

Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 1918
Product Specification Section
Technical Attributes
Attributes Table
CE Voltage-Max: 1200V
Collector Current @ 25C: 140A
Power Dissipation-Tot: 450W
Gate - Emitter Voltage: 20V
Pulsed Collector Current: 200A
Collector - Emitter Saturation Voltage: 1.7V
Turn-on Delay Time: 260ns
Turn-off Delay Time: 420ns
Qg Gate Charge: 900nC
Reverse Recovery Time-Max: 320ns
Leakage Current: 400nA
Input Capacitance: 7.1nF
Operating Temp Range: -40°C to +125°C
No of Terminals: 35
Mounting Method: Chassis Mount
Pricing Section
Stock:
13
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
13
Factory Lead Time:
10 Weeks
Total
$165.80
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$165.80
3
$153.64
5
$148.30
15
$137.42
25+
$132.64
Product Variant Information section