text.skipToContent text.skipToNavigation

Manufacturer Part #

MG12150W-XN2MM

MG12150W Series 1200 V 200 A 625 W Chassis Mount IGBT Power Module - Package-W

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 1928
Product Specification Section
Technical Attributes
Attributes Table
CE Voltage-Max: 1200V
Collector Current @ 25C: 200A
Power Dissipation-Tot: 625W
Gate - Emitter Voltage: 20V
Pulsed Collector Current: 300A
Collector - Emitter Saturation Voltage: 1.7V
Turn-on Delay Time: 260ns
Turn-off Delay Time: 420ns
Qg Gate Charge: 1400nC
Reverse Recovery Time-Max: 350ns
Leakage Current: 400nA
Input Capacitance: 10.5nF
Operating Temp Range: -40°C to +125°C
No of Terminals: 35
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
116
USA:
116
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
56
Multiple Of:
60
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$22,470.56
USD
Quantity
Web Price
60+
$401.26
Product Variant Information section