text.skipToContent text.skipToNavigation

Manufacturer Part #

MG12300D-BN2MM

MG12300D-BN2MM Series 1200 V 300 A Surface Mount Dual IGBT Module

Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 1809
Product Specification Section
Technical Attributes
Attributes Table
CE Voltage-Max: 1200V
Collector Current @ 25C: 480A
Power Dissipation-Tot: 1450W
Gate - Emitter Voltage: 20V
Pulsed Collector Current: 600A
Collector - Emitter Saturation Voltage: 1.7V
Turn-on Delay Time: 160ns
Turn-off Delay Time: 450ns
Qg Gate Charge: 2800nC
Leakage Current: 400µA
Input Capacitance: 21nF
Operating Temp Range: -40°C to +125°C
No of Terminals: 7
Mounting Method: Chassis Mount
Pricing Section
Stock:
120
Minimum Order:
60
Multiple Of:
60
On Order:
0
Factory Stock:Factory Stock:
21
Factory Lead Time:
11 Weeks
Total
$9,384.60
USD
Quantity
Web Price
60+
$156.41
Product Variant Information section