text.skipToContent text.skipToNavigation

Manufacturer Part #

NGD15N41CLT4G

NGD15N41CLT4G Series 440 V 15 A Surface Mount N−Channel Ignition IGBT -TO-252-3

Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
CE Voltage-Max: 440V
Collector Current @ 25C: 15A
Power Dissipation-Tot: 107W
Turn-on Delay Time: 0.7µs
Turn-off Delay Time: 4µs
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Features & Applications

The NGD15N41CLT4G is a N−Channel Ignition Insulated Gate Bipolar Transistor. This features monolithic circuitry integrating ESD and Over−Voltage clamped protection for use in inductive coil drivers applications.

The Primary uses include Ignition, Direct Fuel Injection, or wherever high voltage and high current switching is required.

Features:

  • Ideal for Coil−on−Plug Applications
  • DPAK Package Offers Smaller Footprint and Increased Board Space
  • Gate−Emitter ESD Protection
  • Temperature Compensated Gate−Collector Voltage Clamp Limits Stress Applied to Load
  • Integrated ESD Diode Protection
  • New Design Increases Unclamped Inductive Switching (UIS) Energy Per Area
  • Low Threshold Voltage to Interface Power Loads to Logic or Microprocessor Devices
  • Low Saturation Voltage
  • High Pulsed Current Capability
  • Optional Gate Resistor (RG) and Gate−Emitter Resistor (RGE)
  • These are Pb−Free Devices

Applications:

  • Ignition Systems
  • Coil-on-Plug
  • Automotive
Pricing Section
Stock:
0
Minimum Order:
2,500
Multiple Of:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$2,250.00
USD
Quantity
Web Price
2,500+
$0.90
Product Variant Information section