text.skipToContent text.skipToNavigation

Manufacturer Part #

NXH25C120L2C2SG

NXH25C120L2C Series 1200 V 25 A Through Hole Power Module IGBT - DIP-26

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NXH25C120L2C2SG - Technical Attributes
Attributes Table
CE Voltage-Max: 1200V
Collector Current @ 25C: 25A
Power Dissipation-Tot: 20mW
Gate - Emitter Voltage: 4.8V to 6.8V
Pulsed Collector Current: 75A
Collector - Emitter Saturation Voltage: 1.7V
Turn-on Delay Time: 68ns
Turn-off Delay Time: 235ns
Qg Gate Charge: 269nC
Leakage Current: 400nA
Input Capacitance: 6200pF
Thermal Resistance: 0.54°C/W
Operating Temp Range: -40°C to +150°C
Package Style:  DIP-26
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
36
Factory Lead Time:
6 Weeks
Minimum Order:
6
Multiple Of:
6
Total
$394.26
USD
Quantity
Web Price
1
$66.69
4
$65.71
10
$65.08
25
$64.45
40+
$63.51
Product Variant Information section