text.skipToContent text.skipToNavigation

Manufacturer Part #

STGB10NC60KT4

STGB10NC60K Series N-Channel 600 V 10 A Short Circuit PowerMESH IGBT - D2PAK

Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
CE Voltage-Max: 600V
Collector Current @ 25C: 20A
Power Dissipation-Tot: 65W
Turn-on Delay Time: 17ns
Turn-off Delay Time: 72ns
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Features & Applications
The STGB10NC60KT4 is a N-Channel Short Circuit PowerMESH IGBT Transistor. This resulting in an excellent trade-off between switching performance and low on-state behavior.

Features:

  • Low on voltage drop (VCESAT)
  • Short-circuit withstand time 10 μs

Applications:

  • High frequency motor controls
  • SMPS and PFC in both hard switch and resonant topologies
  • Motor drives
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,130.00
USD
Quantity
Web Price
1,000+
$1.13
Product Variant Information section