text.skipToContent text.skipToNavigation

Manufacturer Part #

STGB7H60DF

H Series 600 V 7 A Surface Mount Trench Gate Field-Stop IGBT - D2PAK

Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
CE Voltage-Max: 600V
Collector Current @ 25C: 14A
Power Dissipation-Tot: 88W
Gate - Emitter Voltage: 20V
Pulsed Collector Current: 28A
Collector - Emitter Saturation Voltage: 1.5V
Turn-on Delay Time: 30ns
Turn-off Delay Time: 160ns
Qg Gate Charge: 46nC
Reverse Recovery Time-Max: 154ns
Leakage Current: 250nA
Input Capacitance: 1050pF
Thermal Resistance: 62.5°C/W
Operating Temp Range: -55°C to +175°C
No of Terminals: 3
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
2,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Total
$900.00
USD
Quantity
Web Price
2,000+
$0.45
Product Variant Information section