text.skipToContent text.skipToNavigation

Manufacturer Part #

STGD8NC60KDT4

STGD8NC60KD Series 600 V 8 A Surface Mount Short Circuit Rugged IGBT - TO-252

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1705
Product Specification Section
Technical Attributes
Attributes Table
CE Voltage-Max: 600V
Collector Current @ 25C: 15A
Power Dissipation-Tot: 62W
Gate - Emitter Voltage: 20V
Pulsed Collector Current: 30A
Collector - Emitter Saturation Voltage: 2.2V
Turn-on Delay Time: 17ns
Turn-off Delay Time: 72ns
Qg Gate Charge: 19nC
Reverse Recovery Time-Max: 23.5ns
Leakage Current: 100nA
Input Capacitance: 380pF
Thermal Resistance: 62.5°C/W
Operating Temp Range: -55°C to +150°C
No of Terminals: 3
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
2500
Multiple Of:
2500
Total
$1,500.00
USD
Quantity
Web Price
2,500+
$0.60
Product Variant Information section