text.skipToContent text.skipToNavigation

Manufacturer Part #

STGIPS20K60

Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
CE Voltage-Max: 600V
Collector Current @ 25C: 18A
Power Dissipation-Tot: 52W
Pulsed Collector Current: 40A
Collector - Emitter Saturation Voltage: 2.75V
Turn-on Delay Time: 300ns
Turn-off Delay Time: 730ns
Reverse Recovery Time-Max: 60ns
Thermal Resistance: 2.4°C/W
Operating Temp Range: -40°C to +150°C
No of Terminals: 25
Package Style:  SDIP-25L
Mounting Method: Surface Mount
Features & Applications

The STGIPS20K60 is a 3 Phase IGBT Inverter Bridge Transistors. It has an operating temperature ranging from -40 °C to +125 °C and it comes in SDIP-25L Packaging.
 
This intelligent power module provides a compact, high performance AC motor drive in a simple, rugged design. Combining ST proprietary control ICs with the most advanced short-circuit-rugged IGBT system technology, this device is ideal for 3-phase inverters in applications such as home appliances and air conditioners. SLLIMM™ is a trademark of STMicroelectronics.

Features:

  • IPM 18 A, 600 V 3-phase IGBT inverter bridge including control ICs for gate driving and free-wheeling diodes
  • Short-circuit rugged IGBTs
  • VCE(sat)negative temperature coefficient
  • 3.3 V, 5 V, 15 V CMOS/TTL inputs comparators with hysteresis and pull down / pull up resistors
  • Undervoltage lockout
  • Internal bootstrap diode
  • Interlocking function
  • Smart shutdown function
  • Comparator for fault protection against over temperature and overcurrent
  • DBC leading to low thermal resistance
  • Isolation rating of 2500 Vrms/min

Applications:

  • 3-phase inverters for motor drives
  • Home appliances, such as washing machines, refrigerators, air conditioners
Pricing Section
Stock:
0
Minimum Order:
132
Multiple Of:
11
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Total
$1,755.60
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
11
$13.30
264
$10.80
396+
$10.64
Product Variant Information section