text.skipToContent text.skipToNavigation

Manufacturer Part #

STGW25M120DF3

TO 247

Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
CE Voltage-Max: 1200V
Collector Current @ 25C: 50A
Power Dissipation-Tot: 375W
Turn-on Delay Time: 28ns
Turn-off Delay Time: 150ns
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Total
$6.18
USD
Quantity
Web Price
1
$6.18
20
$5.53
50
$5.34
150
$5.12
400+
$4.94
Product Variant Information section