text.skipToContent text.skipToNavigation

Manufacturer Part #

STGW40V60F

STGW40V60F Series 6000 V 80 A Trench Gate Field-Stop IGBT - TO-247-3

Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1339
Product Specification Section
Technical Attributes
Attributes Table
CE Voltage-Max: 600V
Collector Current @ 25C: 80A
Power Dissipation-Tot: 283W
Turn-on Delay Time: 52ns
Turn-off Delay Time: 208ns
Package Style:  TO-247-3
Pricing Section
Stock:
0
Minimum Order:
600
Multiple Of:
600
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Total
$1,452.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
600+
$2.42
Product Variant Information section