text.skipToContent text.skipToNavigation

Manufacturer Part #

2N4393-2

2N4393 Series 40 V 5 mA Through Hole N-Channel JFET - TO-18

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: N-Ch
Gate-Source Voltage-Max [Vgss]: -40V
Drain Current: 5mA
Package Style:  TO-18
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
20
Multiple Of:
20
Total
$1,348.40
USD
Quantity
Web Price
20+
$67.42
Product Variant Information section