text.skipToContent text.skipToNavigation

Manufacturer Part #

2N4393

2N Series 40 V 30 mA N-Channel Junction Field-Effect Transistor - TO-18

ECAD Model:
Mfr. Name: Central Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2316
Product Specification Section
Central Semiconductor 2N4393 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Gate-Source Voltage-Max [Vgss]: 40V
Drain Current: 30mA
Drain-to-Source Voltage [Vdss]: 0.4V
Package Style:  TO-18
Mounting Method: Through Hole
Features & Applications

The 2N4393 is a N-Channel silicon JFET, designed for analog switching and chopper applications.

Pricing Section
Global Stock:
1,400
Germany (Online Only):
1,400
1,400
Factory Stock:Factory Stock:
0
Minimum Order:
1
Multiple Of:
1
Total
$1.50
USD
Quantity
Web Price
1
$1.50
30
$1.46
100
$1.42
300
$1.38
1,000+
$1.32
Product Variant Information section