text.skipToContent text.skipToNavigation

Manufacturer Part #

2N4416A-E3

2N4416A Series 35 V 5 mA Through Hole N-Channel JFET - TO-206AF

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: N-Ch
Gate-Source Voltage-Max [Vgss]: -35V
Drain Current: 5mA
Package Style:  TO-72
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
200
Multiple Of:
200
Total
$628.00
USD
Quantity
Web Price
200+
$3.14
Product Variant Information section