text.skipToContent text.skipToNavigation

Manufacturer Part #

2N5116

2N5116 Series 30 V Through Hole P-Channel JFETs - TO-206AA

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: P-Ch
Gate-Source Voltage-Max [Vgss]: 30V
Drain Current: 5mA
Package Style:  TO-18
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
200
Multiple Of:
200
Total
$15,258.00
USD
Quantity
Web Price
200+
$76.29
Product Variant Information section