text.skipToContent text.skipToNavigation

Manufacturer Part #

J111

J111 Series 35 V 20 mA Through Hole N-Channel Switch - TO-92

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: N-Ch
Gate-Source Voltage-Max [Vgss]: 35V
Drain Current: 20mA
Package Style:  TO-92
Mounting Method: Through Hole
Features & Applications

The J111 is a N-Channel Switch. This device is designed for low level analog switching, sample and hold circuits and chopper stabilized amplifiers.

Features:

  • Drain-Gate Voltage 35 V
  • Gate-Source Voltage - 35 V
  • Forward Gate Current 50 mA
  • Operating and Storage Junction Temperature Range -55 to +150 °C
Pricing Section
Stock:
0
Minimum Order:
10,000
Multiple Of:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$882.00
USD
Quantity
Web Price
10,000
$0.0882
20,000
$0.0716
30,000
$0.071
40,000+
$0.0706
Product Variant Information section