text.skipToContent text.skipToNavigation

Manufacturer Part #

J112-D74Z

J112 Series 35 V 5 mA Through Hole N-Channel JFET Chopper Transistor - TO-92

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: N-Ch
Gate-Source Voltage-Max [Vgss]: 35V
Drain Current: 5mA
Configuration: Single
Drain-Source On Resistance-Max: 50Ω
Power Dissipation: 625mW
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
No of Terminals: 3
Package Style:  TO-92
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
41 Weeks
Minimum Order:
10000
Multiple Of:
2000
Total
$2,500.00
USD
Quantity
Web Price
2,000
$0.305
4,000
$0.29
6,000
$0.275
8,000
$0.265
10,000+
$0.25
Product Variant Information section