text.skipToContent text.skipToNavigation

Manufacturer Part #

J175-D26Z

JFET P-Channel Switch

Product Specification Section
Features & Applications

The J175_D26Z is a P-Channel Switch, available in through hole TO-92 package.

Product Specifications:

  • Forward Gate Current : 50 mA
  • Operating and Storage Junction Temperature Range : -55 to +150 °C
  • Total Device Dissipation Derate above 25°C: 350 mW
  • Thermal Resistance, Junction to Case : 125 °C/W
  • Thermal Resistance, Junction to Ambient : 357°C/W

Applications:

  • Low level analog switching sample and hold circuits
  • Chopper stabilized amplifiers
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
6000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$768.00
USD
Quantity
Web Price
2,000
$0.132
6,000
$0.128
8,000
$0.127
20,000
$0.124
30,000+
$0.12