
Manufacturer Part #
MMBF4391LT1G
MMBF4391LT1G Series N Channel 30 V 50 mA JFET Switching Transistor - SOT-23
| |||||||||||
Mfr. Name: | ON Semiconductor | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount | ||||||||||
Date Code: | 1916 |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Fet Type: | N-Ch |
Gate-Source Voltage-Max [Vgss]: | 30V |
Drain Current: | 150mA |
Drain-to-Source Voltage [Vdss]: | 30V |
Package Style: | SOT-23 (SC-59,TO-236) |
Mounting Method: | Surface Mount |
Features & Applications
This N-channel JFET device is designed for analog switching and chopper applications.
Features:
- Pb-Free Packages are Available
Pricing Section
Stock:
8,645
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Lead Time:
25 Weeks
Quantity
Web Price
1
$0.42
50
$0.22
100
$0.196
500
$0.15
1,500+
$0.125
Product Variant Information section
Available Packaging
Package Qty:
3000 per
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount