text.skipToContent text.skipToNavigation

Manufacturer Part #

MMBFJ113

MMBFJ113 Series 35 V 2 mA Surface Mount N-Channel Switch - SOT-23

Product Specification Section
Technical Attributes
Attributes Table
Fet Type: N-Ch
Gate-Source Voltage-Max [Vgss]: 35V
Drain Current: 2mA
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications

The MMBFJ113 is a N-channel switch, designed for low level analog switching, sample and hold circuits and chopper stabalized amplifiers.

Applications:

  • Automation
  • Broadband Access
  • Broadband Modem
  • Broadcast & Studio
  • Building & Home Control
  • Camcorder
  • Central Office
  • Consumer Appliances
Pricing Section
Stock:
5,798
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.37
USD
Quantity
Web Price
1
$0.365
50
$0.172
100
$0.151
500
$0.111
1,500+
$0.09