text.skipToContent text.skipToNavigation

Manufacturer Part #

MMBFJ201

MMBFJ201 Series 40 V 1 mA N-Channel General Purpose Amplifier - SOT-23

ECAD Model:
Mfr. Name: ON Semiconductor
Standard Pkg:
Date Code: 1935
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: N-Ch
Gate-Source Voltage-Max [Vgss]: -40V
Drain Current: 1mA
Drain-to-Source Voltage [Vdss]: 40V
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications

The MMBFJ201 is a N-Channel General Purpose Amplifier, designed primarily for low level audio and general purpose applications with high impedance signal sources.

Applications:

  • Automation
  • Broadband Access
  • Broadband Modem
  • Broadcast & Studio
  • Building & Home Control
  • Camcorder
  • Central Office
  • Consumer Appliances
Pricing Section
Global Stock:
1,993
USA:
1,993
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
51 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.36
USD
Quantity
Web Price
1
$0.355
50
$0.24
100
$0.225
500
$0.194
1,500+
$0.175