text.skipToContent text.skipToNavigation

Manufacturer Part #

PMBFJ309,215

PMBFJ309 Series 25 Vds 50 mA N-Ch silicon field-effect Transistors - SOT-23

Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2022
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: N-Ch
Gate-Source Voltage-Max [Vgss]: 25V
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications

Symmetrical N-channel silicon junction field-effect transistors in a SOT23 package.

Features:

  • Low noise
  • Interchangeability of drain and source connections
  • High gain

Applications:

  • AM input stage in car radios
  • VHF amplifiers
  • Oscillators and mixers

 

 

Pricing Section
Stock:
0
Minimum Order:
15,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Total
$1,575.00
USD
Quantity
Web Price
3,000+
$0.105
Product Variant Information section