text.skipToContent text.skipToNavigation

Manufacturer Part #

SST404TR-LF

SST404 Series -50 V 10 mA SMT N-Channel JFET Monolithic Dual - SOIC-8

ECAD Model:
Mfr. Name: Calogic
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: N-Ch
Gate-Source Voltage-Max [Vgss]: -50V
Drain Current: 0.5mA
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2500
Multiple Of:
2500
Total
$10,700.00
USD
Quantity
Web Price
2,500+
$4.28
Product Variant Information section