text.skipToContent text.skipToNavigation

Manufacturer Part #

2N6782

Single N-Channel 100 V 0.69 Ohm Through Hole MosFet - TO-39

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 0.69Ω
Rated Power Dissipation: 15|W
Qg Gate Charge: 6.5nC
Package Style:  TO-39
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
100
Multiple Of:
1
Total
$1,012.00
USD
Quantity
Web Price
1
$12.00
10
$11.14
50+
$10.12
Product Variant Information section