text.skipToContent text.skipToNavigation

Manufacturer Part #

2N7002A-TP

SingleN -Channel 60 V 0.115 A 0.3 W Surface Mount Mosfet - SOT-23

Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max:
Rated Power Dissipation: 0.3W
Gate-Source Voltage-Max [Vgss]: 30V
Drain Current: 0.115A
Turn-on Delay Time: 20ns
Turn-off Delay Time: 40ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 1.4V
Input Capacitance: 50pF
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Total
$30.90
USD
Quantity
Web Price
3,000+
$0.0103
Product Variant Information section