text.skipToContent text.skipToNavigation

Manufacturer Part #

2N7002BKS,115

2N7002BKS Series Dual N-Channel 60V 1.6 Ohm 295 mW 0.6nC TrenchMOS FET - SOT-363

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2108
Product Specification Section
Technical Attributes
Attributes Table
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 1.6Ω
Rated Power Dissipation: 295|mW
Qg Gate Charge: 0.6nC
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
336,000
Factory Stock:Factory Stock:
0
Minimum Order:
3000
Multiple Of:
3000
Total
$483.00
USD
Quantity
Web Price
3,000
$0.161
6,000
$0.131
9,000
$0.13
12,000+
$0.129
Product Variant Information section